Phoenix Contact 1609196 technical specifications.
| Color | Grey, Silver |
| Connectors Color | Black, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 16A |
| Insulation Material | PVC |
| Length | 5inch |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 5 |
| RoHS Compliant | Yes |
| Weight | 3.128lb |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1609196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.