5-position, 1-level, vertical wire-to-board header with 5.08mm pitch. Features gold-plated copper alloy contacts for 16A current and 400V voltage rating. Through-hole mounting with solder termination. Operating temperature range of -40°C to 70°C. UL94 V-0 flammability rating and cULus, EAC approvals. RoHS compliant.
Phoenix Contact 1609581 technical specifications.
| Approvals | cULus, EAC |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | PROFINET MSTB |
| Termination | Solder |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1609581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.