Phoenix Contact 1615211 technical specifications.
| Current Rating | 10A |
| Package Quantity | 1 |
| Pitch | 5.08mm |
| Voltage Rating | 300V |
| Weight | 2.568lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1615211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.