Phoenix Contact 1615212 technical specifications.
| Current Rating | 12A |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Voltage Rating | 250V |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1615212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.