Phoenix Contact 1618254 technical specifications.
| Contact Material | COPPER ZINC ALLOY |
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1618254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.