Phoenix Contact 1619776 technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 20A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1619776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.