Phoenix Contact 1619897 technical specifications.
| Type | Circular |
| Number of Contacts | 7 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1619897 to view detailed technical specifications.
No datasheet is available for this part.