Phoenix Contact 1620006 technical specifications.
| Color | Silver |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CA |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1620006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.