Phoenix Contact 1621529 technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1621529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.