Cable connector, straight long, shielded yes, Screw locking, M23, Number of positions 4/4/4/PE, Type of contact Socket, Crimp connection, Cable diameter 9 mm . 12 mm
Quick Jump:
Technical Specifications
Phoenix Contact 1621999 technical specifications.
Compliance
RoHS
Yes
Lead Free
Yes
REACH
not_compliant
Military Spec
True
Datasheet
Phoenix Contact 1621999 Datasheet
Download the complete datasheet for Phoenix Contact 1621999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.