
The HEAVYCON K6/12 Rectangular Connector is a heavy-duty connector with a copper alloy contact material and silver plating. It has a current rating of 40A and a voltage rating of 690V, making it suitable for high-power applications. The connector is rated for operation between -40°C and 125°C and meets the IP66 flammability rating. It is lead-free and RoHS compliant, and is packaged in bulk for easy installation.
Phoenix Contact 1636350 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® K6/12 |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1636350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.