Phoenix Contact 1636512 technical specifications.
| Package/Case | Metal |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® |
| Weight | 7.48196oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1636512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.