
Phoenix Contact 1636981 technical specifications.
| Product Length (mm) | 26 |
| Product Diameter (mm) | 7.5 |
| Type | Cable Lug |
| Body Material | Brass |
| Body Plating | Nickel |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1636981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.