
Phoenix Contact 1637045 technical specifications.
| Package/Case | 100 |
| Height | 3.937inch |
| Housing Color | Grey |
| Length | 3.543inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1637045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.