
Phoenix Contact 1637168 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 200A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1637168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.