Phoenix Contact 1640663 technical specifications.
| Contact Plating | Tin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | Pluscon, QPD |
| Termination | Solder |
| Weight | 9.52397oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1640663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.