
Phoenix Contact 1640728 technical specifications.
| Color | White, Brown |
| Connector Type B | Wire Leads |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Weight | 9.52397oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1640728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.