Phoenix Contact 1640799 technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Material | Steel |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating | 36V |
| Weight | 7.054792oz |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1640799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.