Phoenix Contact 1640993 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Through Hole |
| Package Quantity | 10 |
| Weight | 0.308294oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1640993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.