Phoenix Contact 1641581 technical specifications.
| Approvals | cULus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® A3 |
| Termination | IDC |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1641581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.