The Heavy Duty Power Connector from Phoenix Contact is a 10A, 600V rated connector with an IP65 rating for protection against solid particles and water. It features a copper alloy contact material with silver plating and a brass housing. The connector is compliant with ELV and RoHS regulations and has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C.
Phoenix Contact 1641604 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® A3 |
| Termination | IDC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1641604 to view detailed technical specifications.
No datasheet is available for this part.