
4-contact female socket circular connector, straight orientation, designed for free-hanging or cable mounting. Features gold-plated copper alloy contacts for reliable mating and a black plastic shell. Rated for 4A current and 125V voltage, with an operating temperature range of -25°C to 80°C. This sealed connector offers IP65, waterproof, water-resistant, and dust-tight protection, with IDC termination and UL94 V-0 flammability rating.
Phoenix Contact 1641701 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Tin, Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 125V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1641701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
