Phoenix Contact 1641879 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Steel, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Material | Nylon |
| Termination | IDC |
| Voltage Rating | 320V |
| Weight | 0.39013oz |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1641879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.