Phoenix Contact 1641963 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 32A |
| Insulation | Fully Insulated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Wire Entries | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | Pluscon, QPD |
| Termination | IDC |
| Voltage Rating | 1kV |
| Weight | 8.452347oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1641963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.