
Phoenix Contact 1642292 technical specifications.
| Package/Case | Aluminum |
| Housing Color | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® B |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1642292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.