Phoenix Contact 1642344 technical specifications.
| Approvals | EAC |
| Height | 30.5mm |
| Housing Color | Silver |
| Length | 80mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® B |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1642344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.