Phoenix Contact 1642593 technical specifications.
| Height | 2.992inch |
| Housing Color | Silver |
| Length | 3.68inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B16 |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1642593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.