Phoenix Contact 1644012 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HC |
| Weight | 1.650821oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1644012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.