Phoenix Contact 1644038 technical specifications.
| Color | Black |
| Mount | Through Hole |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | HEAVYCON® |
| Weight | 0.197534oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1644038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.