Phoenix Contact 1644067 technical specifications.
| Color | Black |
| Material | Rubber, Thermoplastic |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HC |
| Weight | 0.182014oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1644067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.