Phoenix Contact 1644902 technical specifications.
| Approvals | EAC |
| Material | Polyamide, PA |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® |
| Weight | 0.465969oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1644902 to view detailed technical specifications.
No datasheet is available for this part.