Phoenix Contact 1645024 technical specifications.
| Gender | Female |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1645024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.