Phoenix Contact 1645464 technical specifications.
| Height | 1.063inch |
| Housing Color | Grey |
| Length | 3.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B6 |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1645464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.