Phoenix Contact 1645998 technical specifications.
| Approvals | EAC |
| Package/Case | Metal |
| Color | Silver |
| Length | 26mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Ratings | IP68, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Weight | 1.612161oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1645998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.