
Phoenix Contact 1646007 technical specifications.
| Approvals | EAC |
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 37mm |
| Material | Metal |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Termination | Screw |
| Weight | 2.645547oz |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1646007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.