Phoenix Contact 1646010 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Metal |
| Ratings | IP68, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1646010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.