
Phoenix Contact 1646175 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Length | 49mm |
| Material | Brass, Rubber |
| Package Quantity | 10 |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® |
| Weight | 9.548661oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1646175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.