Phoenix Contact 1647365 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B6 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1647365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.