
Phoenix Contact 1647653 technical specifications.
| Material | Brass |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | HEAVYCON® |
| Weight | 0.511472oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1647653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.