Phoenix Contact 1647666 technical specifications.
| Material | Brass |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | HEAVYCON® |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1647666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
