
Phoenix Contact 1647679 technical specifications.
| Height | 21mm |
| Length | 21mm |
| Material | Brass, Rubber |
| Ratings | IP66 |
| Series | HEAVYCON® |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1647679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.