
Phoenix Contact 1647967 technical specifications.
| Package Quantity | 1 |
| Ratings | IP54, Water Resistant, IP66 |
| Series | HEAVYCON® |
| Weight | 0.437397oz |
| Wire/Cable Diameter | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1647967 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.