
Conn Terminal Block F 10 POS Screw G DIN Rail/T DIN Rail 16A
Phoenix Contact 1648078 technical specifications.
| Mounting | G DIN Rail|T DIN Rail |
| Product Weight (g) | 112.06 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Termination Method | Screw |
| Max Current Rating | 16A |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1648078 to view detailed technical specifications.
No datasheet is available for this part.