
Phoenix Contact 1652101 technical specifications.
| Conductor Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Weight | 3lb |
| Wire/Cable Diameter | 6.1mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.