Phoenix Contact 1652198 technical specifications.
| Color | Grey |
| Features | WATERPROOF |
| Gender | Male |
| Material | Polyamide, Nylon |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shielding | Unshielded |
| Termination | Screw |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.