Phoenix Contact 1652208 technical specifications.
| Color | Grey |
| Features | WATERPROOF |
| Gender | Male |
| Material | Nylon, Polyamide |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shielding | Shielded |
| Termination | Screw |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.