Phoenix Contact 1652211 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 25 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Weight | 0.325931oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.