Phoenix Contact 1652237 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Current Rating | 1A |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | VS-08 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.