Phoenix Contact 1652240 technical specifications.
| Color | Green, Grey |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 8A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.