Phoenix Contact 1652253 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DeviceNet |
| Termination | Screw |
| Weight | 0.814829oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.